
IDSD-03-D-20.00-T | |
|---|---|
DigiKey Part Number | 612-IDSD-03-D-20.00-T-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-03-D-20.00-T |
Description | CBL ASSY SKT TO SKT 6POS 508MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 1.67' (508.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-03-D-20.00-T Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.67' (508.00mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 6 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥64.19000 | ¥64.19 |
| 10 | ¥58.10400 | ¥581.04 |
| 25 | ¥53.26960 | ¥1,331.74 |
| 50 | ¥48.61400 | ¥2,430.70 |
| 100 | ¥45.06680 | ¥4,506.68 |



