TSR 1-2433E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSR 1-2433E
TSR-1-2433E
TSR-1-2433E
Low Power/low cost DC/DC campaign | Datasheet Preview

TSR 1-2433E

DigiKey Part Number
1951-TSR1-2433E-ND
Manufacturer
Manufacturer Product Number
TSR 1-2433E
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 6V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TSR 1-2433E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.46" L x 0.30" W x 0.40" H (11.6mm x 7.5mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,238
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.12000¥28.12
5¥27.29000¥136.45
10¥26.46200¥264.62
30¥24.97367¥749.21
50¥24.22960¥1,211.48
100¥24.14680¥2,414.68
250¥23.48524¥5,871.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.