
ICB-MAX3232 | |
|---|---|
DigiKey Part Number | 315-ICB-MAX3232-ND |
Manufacturer | |
Manufacturer Product Number | ICB-MAX3232 |
Description | EVAL BOARD FOR MAX3232E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX3232E - Transceiver, RS-232 Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-232 | |
Embedded | No | |
Utilized IC / Part | MAX3232E | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.06000 | ¥68.06 |
| 5 | ¥58.59800 | ¥292.99 |
| 10 | ¥55.23200 | ¥552.32 |
| 25 | ¥51.33000 | ¥1,283.25 |
| 50 | ¥48.73680 | ¥2,436.84 |
| 100 | ¥46.41650 | ¥4,641.65 |
| 250 | ¥43.71564 | ¥10,928.91 |
| 500 | ¥41.91704 | ¥20,958.52 |
| 1,000 | ¥40.30425 | ¥40,304.25 |










