




RT424024 | |
|---|---|
DigiKey Part Number | PB969-ND |
Manufacturer | |
Manufacturer Product Number | RT424024 |
Description | RELAY GEN PURPOSE DPDT 8A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT424024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.71000 | ¥23.71 |
| 20 | ¥20.39050 | ¥407.81 |
| 40 | ¥19.69200 | ¥787.68 |
| 60 | ¥19.29617 | ¥1,157.77 |
| 100 | ¥18.80590 | ¥1,880.59 |
| 260 | ¥17.92269 | ¥4,659.90 |
| 500 | ¥17.34196 | ¥8,670.98 |
| 1,000 | ¥16.74623 | ¥16,746.23 |
| 5,000 | ¥15.43948 | ¥77,197.40 |













