1860991-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1860991-1

DigiKey Part Number
41-1860991-1-ND
Manufacturer
Manufacturer Product Number
1860991-1
Description
RT78602 RELAY SOCKET PCB 5MM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Relay Socket Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1860991-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
8
Mounting Type
Through Hole
Termination Style
PC Pin
For Use With/Related Products
RT Series, SCHRACK
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,861
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.26000¥20.26
10¥18.08500¥180.85
25¥17.27000¥431.75
50¥16.67940¥833.97
100¥16.10720¥1,610.72
300¥15.24087¥4,572.26
500¥14.85360¥7,426.80
1,000¥14.34362¥14,343.62
5,000¥13.22466¥66,123.30
Manufacturers Standard Package