93.11 | ||
---|---|---|
DigiKey Part Number | 2066-93.11-ND | |
Manufacturer | ||
Manufacturer Product Number | 93.11 | |
Description | PCB SKT FOR 34.51/81 RELAY | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Finder Relays, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
For Use With/Related Products | 34.51, 34.81 Relays | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥20.14600 | ¥201.46 |
25 | ¥17.90960 | ¥447.74 |
50 | ¥17.01460 | ¥850.73 |
100 | ¥16.11820 | ¥1,611.82 |
250 | ¥14.32760 | ¥3,581.90 |
500 | ¥13.43214 | ¥6,716.07 |
1,000 | ¥12.53666 | ¥12,536.66 |
5,000 | ¥12.08892 | ¥60,444.60 |