Diode 50 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 50 V 1A Surface Mount SMA
DO-214AC

S1A-13-F

DigiKey Part Number
S1A-FDITR-ND - Tape & Reel (TR)
S1A-FDICT-ND - Cut Tape (CT)
S1A-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S1A-13-F
Description
DIODE STANDARD 50V 1A SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
S1A-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES1A-E3/5ATVishay General Semiconductor - Diodes Division6,908ES1A-E3/5ATGICT-ND¥4.13000Similar
ES1A-LTPMCC (Micro Commercial Components)17,615ES1A-LTPMSCT-ND¥3.39000Similar
In-Stock: 93,398
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.19100¥11.91
100¥0.73600¥73.60
500¥0.53838¥269.19
1,000¥0.47412¥474.12
2,000¥0.41983¥839.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.36092¥1,804.60
10,000¥0.32441¥3,244.10
15,000¥0.30579¥4,586.85
25,000¥0.28484¥7,121.00
35,000¥0.27243¥9,535.05
50,000¥0.26036¥13,018.00
Manufacturers Standard Package