
BZT52C3V0-7-F | |
|---|---|
DigiKey Part Number | BZT52C3V0-FDITR-ND - Tape & Reel (TR) BZT52C3V0-FDICT-ND - Cut Tape (CT) BZT52C3V0-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C3V0-7-F |
Description | DIODE ZENER 3V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 500 mW ±7% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | BZT52C3V0-7-F Models |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±7% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 95 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-C3_R1_00001 | Panjit International Inc. | 2,070 | 3757-BZT52-C3_R1_00001CT-ND | ¥1.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.04200 | ¥10.42 |
| 100 | ¥0.64670 | ¥64.67 |
| 500 | ¥0.47088 | ¥235.44 |
| 1,000 | ¥0.41398 | ¥413.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.34129 | ¥1,023.87 |
| 6,000 | ¥0.30455 | ¥1,827.30 |
| 9,000 | ¥0.28579 | ¥2,572.11 |
| 15,000 | ¥0.26469 | ¥3,970.35 |
| 21,000 | ¥0.25218 | ¥5,295.78 |
| 30,000 | ¥0.24002 | ¥7,200.60 |








