



Category | Height 0.298" (7.57mm) |
Manufacturer 3M | Contact Finish Gold |
Series | Contact Finish Thickness 10.0µin (0.25µm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Gender Female Sockets | Current Rating (Amps) 1A |
Number of Positions or Pins (Grid) 2 (1 x 2) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.34000 | ¥5.34 |
| 10 | ¥4.49600 | ¥44.96 |
| 25 | ¥4.21640 | ¥105.41 |
| 50 | ¥4.01540 | ¥200.77 |
| 100 | ¥3.82290 | ¥382.29 |
| 250 | ¥3.58284 | ¥895.71 |
| 500 | ¥3.41154 | ¥1,705.77 |
| 1,000 | ¥3.24865 | ¥3,248.65 |
| 3,000 | ¥3.00622 | ¥9,018.66 |











