
H380CHDL | |
|---|---|
DigiKey Part Number | H380CHDL-ND |
Manufacturer | |
Manufacturer Product Number | H380CHDL |
Description | LED CBI 1.8MM 3X1 RED DIFF RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 3 High Red (x 3) Diffused 2V 2mA Round with Domed Top 1.80mm Dia |
Datasheet | Datasheet |
EDA/CAD Models | H380CHDL Models |
Category | Current 2mA |
Manufacturer Bivar Inc. | Millicandela Rating 2mcd |
Series | Viewing Angle 50° |
Packaging Tray | Lens Type Diffused |
Part Status Active | Lens Style Round with Domed Top |
Color Red (x 3) | Lens Size 1.80mm Dia |
Wavelength - Peak 625nm | Voltage Rating 2V |
Configuration 3 High | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥12.05800 | ¥120.58 |
| 100 | ¥9.19380 | ¥919.38 |
| 500 | ¥7.92960 | ¥3,964.80 |
| 1,000 | ¥7.51693 | ¥7,516.93 |
| 2,000 | ¥7.16732 | ¥14,334.64 |
| 5,000 | ¥6.78621 | ¥33,931.05 |
| 10,000 | ¥6.54904 | ¥65,490.40 |










