I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCAL9555APW,118

DigiKey Part Number
568-9928-2-ND - Tape & Reel (TR)
568-9928-1-ND - Cut Tape (CT)
568-9928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCAL9555APW,118
Description
IC XPND 400KHZ I2C SMBUS 24TSSOP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 400 kHz 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain, Push-Pull
Manufacturer
NXP USA Inc.
Current - Output Source/Sink
10mA, 25mA
Series
Clock Frequency
400 kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Number of I/O
16
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Interface
I2C, SMBus
Supplier Device Package
24-TSSOP
Interrupt Output
Yes
Base Product Number
Features
POR
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,346
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.22000¥14.22
10¥10.43700¥104.37
25¥9.48400¥237.10
100¥8.43710¥843.71
250¥7.93820¥1,984.55
500¥7.63718¥3,818.59
1,000¥7.59632¥7,596.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.26671¥18,166.77
5,000¥7.10614¥35,530.70
7,500¥7.02571¥52,692.83
Manufacturers Standard Package