
MMZ1608Y152BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608Y152BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608Y152BTA00CT-ND - Cut Tape (CT) 445-MMZ1608Y152BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608Y152BTA00 |
Description | FERRITE BEAD 1.5 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608Y152BTA00 Models |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 600mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 1.5 kOhms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2508052027Y1 | Fair-Rite Products Corp. | 111,748 | 1934-1398-1-ND | ¥1.67000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.46700 | ¥4.67 |
| 25 | ¥0.40560 | ¥10.14 |
| 50 | ¥0.36500 | ¥18.25 |
| 100 | ¥0.32800 | ¥32.80 |
| 250 | ¥0.28284 | ¥70.71 |
| 500 | ¥0.25196 | ¥125.98 |
| 1,000 | ¥0.22349 | ¥223.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.16766 | ¥670.64 |
| 8,000 | ¥0.14555 | ¥1,164.40 |
| 12,000 | ¥0.13330 | ¥1,599.60 |
| 20,000 | ¥0.12784 | ¥2,556.80 |











