
ADS1115IDGST | |
|---|---|
DigiKey Part Number | 296-24934-2-ND - Tape & Reel (TR) 296-24934-1-ND - Cut Tape (CT) 296-24934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1115IDGST |
Description | IC ADC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1115IDGST Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type Internal |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 2V ~ 5.5V |
Part Status Active | Voltage - Supply, Digital 2V ~ 5.5V |
Number of Bits 16 | Features PGA, Selectable Address |
Sampling Rate (Per Second) 860 | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2, 4 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 10-VSSOP |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.16000 | ¥63.16 |
| 10 | ¥48.62100 | ¥486.21 |
| 25 | ¥44.99760 | ¥1,124.94 |
| 100 | ¥41.01330 | ¥4,101.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥39.11280 | ¥9,778.20 |
| 500 | ¥37.96772 | ¥18,983.86 |
| 750 | ¥37.39412 | ¥28,045.59 |
| 1,250 | ¥36.75874 | ¥45,948.43 |
| 1,750 | ¥36.38722 | ¥63,677.64 |












