Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS770LCB-050B-PFF-T

DigiKey Part Number
620-1541-5-ND
Manufacturer
Manufacturer Product Number
ACS770LCB-050B-PFF-T
Description
CURRENT SENSOR HE/OL 50A 5-CB
Customer Reference
Detailed Description
Current Sensor 50A 1 Channel Hall Effect, Open Loop Bidirectional 5-CB Formed Leads, PFF
Datasheet
 Datasheet
EDA/CAD Models
ACS770LCB-050B-PFF-T Models
Product Attributes
Filter Similar Products
Category
Linearity
±1%
Mfr
Accuracy
±0.6%
Series
Voltage - Supply
5V
Packaging
Tube
Response Time
4.6µs
Part Status
Not For New Designs
Current - Supply (Max)
15mA
For Measuring
AC/DC
Operating Temperature
-40°C ~ 150°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
5-CB Formed Leads, PFF
Output
Ratiometric, Voltage
Supplier Device Package
5-CB Module
Sensitivity
40mV/A
Base Product Number
Frequency
DC ~ 120kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,438
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.51000¥85.51
5¥77.44000¥387.20
10¥74.43800¥744.38
34¥69.74294¥2,371.26
68¥67.38221¥4,581.99
102¥66.09431¥6,741.62
510¥62.40459¥31,826.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.