YK7010223000G | ||
---|---|---|
DigiKey Part Number | YK7010223000G-ND | |
Manufacturer | ||
Manufacturer Product Number | YK7010223000G | |
Description | CONN BARRIER STRIP 2CIRC 0.433" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.433" (11.00mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | YK7010223000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.433" (11.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Cover | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥6.55300 | ¥65.53 |
25 | ¥6.11360 | ¥152.84 |
50 | ¥5.54780 | ¥277.39 |
100 | ¥5.52420 | ¥552.42 |
250 | ¥4.66492 | ¥1,166.23 |
500 | ¥4.41922 | ¥2,209.61 |
2,040 | ¥3.55996 | ¥7,262.32 |
6,120 | ¥3.19167 | ¥19,533.02 |