2 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws with Captive Plate
8PCV-02-006
8PCV-02-006

8PCV-02-006

DigiKey Part Number
A98460-ND
Manufacturer
Manufacturer Product Number
8PCV-02-006
Description
CONN BARRIER STRIP 2CIRC 0.438"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2 Circuit 0.438" (11.12mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
8PCV-02-006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
10-18 AWG
Manufacturer
TE Connectivity AMP Connectors
Top Termination
Screws with Captive Plate
Series
Bottom Termination
PC Pin
Packaging
Bulk
Barrier Type
3 Wall (Tri)
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
2
Terminal Screw Finish
Zinc
Number of Wire Entries
2
Mounting Type
Through Hole
Pitch
0.438" (11.12mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
30A
Material Flammability Rating
UL94 V-0
Voltage Rating
600V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,952
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.43000¥20.43
10¥14.65400¥146.54
25¥12.78200¥319.55
50¥11.58460¥579.23
100¥10.57900¥1,057.90
270¥9.44463¥2,550.05
540¥8.83756¥4,772.28
1,080¥8.35569¥9,024.15
5,130¥7.61991¥39,090.14
Manufacturers Standard Package