



4DB-P108-02 | |
|---|---|
DigiKey Part Number | A98472-ND |
Manufacturer | |
Manufacturer Product Number | 4DB-P108-02 |
Description | CONN BARRIER STRIP 2CIRC 0.325" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 4DB-P108-02 Models |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.325" (8.26mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 150V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.03000 | ¥18.03 |
| 10 | ¥12.95000 | ¥129.50 |
| 25 | ¥11.28640 | ¥282.16 |
| 50 | ¥10.21980 | ¥510.99 |
| 104 | ¥9.27567 | ¥964.67 |
| 312 | ¥8.17856 | ¥2,551.71 |
| 520 | ¥7.78279 | ¥4,047.05 |
| 1,040 | ¥7.34266 | ¥7,636.37 |
| 5,096 | ¥6.65872 | ¥33,932.84 |











