YK3210203000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
YK3210203000G
YK3210203000G
YK3210203000G

YK3210203000G

DigiKey Part Number
YK3210203000G-ND
Manufacturer
Manufacturer Product Number
YK3210203000G
Description
CONN BARRIER STRIP 2CIRC 0.3"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit 0.300" (7.62mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
EDA/CAD Models
YK3210203000G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Anytek
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
2
Number of Wire Entries
2
Pitch
0.300" (7.62mm)
Number of Rows
1
Current Rating (Amps)
15A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws with Captive Plate
Bottom Termination
PC Pin
Barrier Type
2 Wall (Dual)
Features
-
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 115°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,485
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.62000¥5.62
10¥4.18400¥41.84
25¥3.64840¥91.21
50¥3.28460¥164.23
100¥2.96790¥296.79
250¥2.62140¥655.35
500¥2.41088¥1,205.44
2,156¥2.09007¥4,506.19
6,468¥1.93398¥12,508.98
Manufacturers Standard Package