OSTYK51102030 | ||
---|---|---|
DigiKey Part Number | ED2953-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTYK51102030 | |
Description | CONN BARRIER STRIP 2CIRC 0.374" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | OSTYK51102030 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.67000 | ¥9.67 |
10 | ¥6.77200 | ¥67.72 |
25 | ¥6.31840 | ¥157.96 |
50 | ¥5.73480 | ¥286.74 |
100 | ¥5.70880 | ¥570.88 |
250 | ¥4.82068 | ¥1,205.17 |
500 | ¥4.56702 | ¥2,283.51 |
1,000 | ¥4.05955 | ¥4,059.55 |
5,000 | ¥3.29841 | ¥16,492.05 |