YK5110603000G | ||
---|---|---|
DigiKey Part Number | YK5110603000G-ND | |
Manufacturer | ||
Manufacturer Product Number | YK5110603000G | |
Description | CONN BARRIER STRIP 6CIRC 0.374" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Circuit 0.374" (9.50mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 6 | |
Pitch | 0.374" (9.50mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.73000 | ¥17.73 |
10 | ¥13.39800 | ¥133.98 |
25 | ¥12.41920 | ¥310.48 |
50 | ¥11.16800 | ¥558.40 |
100 | ¥10.89460 | ¥1,089.46 |
250 | ¥9.53304 | ¥2,383.26 |
500 | ¥8.71602 | ¥4,358.01 |
1,998 | ¥7.35410 | ¥14,693.49 |
5,994 | ¥6.94553 | ¥41,631.51 |