YK3030423000G | |
---|---|
DigiKey Part Number | YK3030423000G-ND |
Manufacturer | |
Manufacturer Product Number | YK3030423000G |
Description | CONN BARRIER STRIP 4CIRC 0.3" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.300" (7.62mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 4 | |
Pitch | 0.300" (7.62mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥10.18000 | ¥101.80 |
25 | ¥9.49720 | ¥237.43 |
50 | ¥8.62040 | ¥431.02 |
100 | ¥8.58260 | ¥858.26 |
250 | ¥7.24704 | ¥1,811.76 |
500 | ¥6.86576 | ¥3,432.88 |
1,950 | ¥5.53076 | ¥10,784.98 |
5,850 | ¥4.95860 | ¥29,007.81 |