



0389690002 | |
|---|---|
DigiKey Part Number | WM7469-ND |
Manufacturer | |
Manufacturer Product Number | 0389690002 |
Description | CONN BARRIER STRIP 2CIRC 0.5" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0389690002 Models |
Category | Wire Gauge 8-20 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bag | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Nickel |
Number of Wire Entries 2 | Mounting Type Through Hole |
Pitch 0.500" (12.70mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 50A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.10000 | ¥20.10 |
| 10 | ¥14.43900 | ¥144.39 |
| 25 | ¥12.59040 | ¥314.76 |
| 50 | ¥11.41100 | ¥570.55 |
| 100 | ¥10.41850 | ¥1,041.85 |
| 300 | ¥9.19873 | ¥2,759.62 |
| 600 | ¥8.61940 | ¥5,171.64 |
| 1,200 | ¥8.16035 | ¥9,792.42 |
| 5,100 | ¥7.49849 | ¥38,242.30 |











