



0389690004 | |
|---|---|
DigiKey Part Number | WM13207-ND |
Manufacturer | |
Manufacturer Product Number | 0389690004 |
Description | CONN BARRIER STRIP 4CIRC 0.5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 0389690004 Models |
Category | Wire Gauge 8-20 AWG |
Manufacturer Molex | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bag | Barrier Type 3 Wall (Tri) |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 4 | Terminal Screw Finish Nickel |
Number of Wire Entries 4 | Mounting Type Through Hole |
Pitch 0.500" (12.70mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 50A | Material Flammability Rating UL94 V-0 |
Voltage Rating 600V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.46000 | ¥37.46 |
| 10 | ¥26.62900 | ¥266.29 |
| 25 | ¥23.31800 | ¥582.95 |
| 50 | ¥21.25060 | ¥1,062.53 |
| 144 | ¥18.77576 | ¥2,703.71 |
| 288 | ¥17.54042 | ¥5,051.64 |
| 576 | ¥16.55880 | ¥9,537.87 |
| 1,008 | ¥15.92105 | ¥16,048.42 |
| 5,040 | ¥14.66508 | ¥73,912.00 |











