0389690003 | ||
---|---|---|
DigiKey Part Number | WM23155-ND | |
Manufacturer | ||
Manufacturer Product Number | 0389690003 | |
Description | CONN BARRIER STRIP 3CIRC 0.5" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 3 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | 0389690003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-20 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.39000 | ¥24.39 |
10 | ¥18.45500 | ¥184.55 |
25 | ¥17.10200 | ¥427.55 |
50 | ¥15.37680 | ¥768.84 |
100 | ¥15.00200 | ¥1,500.20 |
250 | ¥13.12644 | ¥3,281.61 |
500 | ¥12.00144 | ¥6,000.72 |
1,000 | ¥10.87626 | ¥10,876.26 |
5,000 | ¥9.56362 | ¥47,818.10 |