YK9010223000G | ||
---|---|---|
DigiKey Part Number | YK9010223000G-ND | |
Manufacturer | ||
Manufacturer Product Number | YK9010223000G | |
Description | CONN BARRIER STRIP 2CIRC 0.63" | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.630" (16.00mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | YK9010223000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 65A | |
Voltage Rating | 600V | |
Wire Gauge | 6-10 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | Cover | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 115°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.12000 | ¥22.12 |
10 | ¥16.74600 | ¥167.46 |
25 | ¥15.52040 | ¥388.01 |
50 | ¥13.95500 | ¥697.75 |
100 | ¥13.61450 | ¥1,361.45 |
250 | ¥11.91272 | ¥2,978.18 |
500 | ¥10.89164 | ¥5,445.82 |
1,980 | ¥9.18982 | ¥18,195.84 |
5,940 | ¥8.67927 | ¥51,554.86 |