0386608802 | ||
---|---|---|
DigiKey Part Number | WM4395-ND | |
Manufacturer | ||
Manufacturer Product Number | 0386608802 | |
Description | CONN BARRIER STRIP 2CIRC 0.5" | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.500" (12.70mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | 0386608802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.500" (12.70mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 45A | |
Voltage Rating | 600V | |
Wire Gauge | 8-18 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 3 Wall (Tri) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Yellow Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 110°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.00000 | ¥66.00 |
10 | ¥52.02300 | ¥520.23 |
25 | ¥49.48920 | ¥1,237.23 |
50 | ¥44.92000 | ¥2,246.00 |
100 | ¥43.14340 | ¥4,314.34 |
336 | ¥38.06768 | ¥12,790.74 |
672 | ¥35.52987 | ¥23,876.07 |
1,008 | ¥32.99196 | ¥33,255.90 |