0387206302 | ||
---|---|---|
DigiKey Part Number | WM13926-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387206302 | |
Description | CONN BARRIER STRIP 2CIRC 0.375" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.375" (9.53mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 0387206302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.375" (9.53mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 100°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.73000 | ¥20.73 |
10 | ¥15.72300 | ¥157.23 |
25 | ¥14.57200 | ¥364.30 |
50 | ¥13.10040 | ¥655.02 |
100 | ¥12.78170 | ¥1,278.17 |
250 | ¥11.18372 | ¥2,795.93 |
500 | ¥10.22522 | ¥5,112.61 |
1,100 | ¥9.26654 | ¥10,193.19 |
5,500 | ¥8.14819 | ¥44,815.04 |