0387006302 | ||
---|---|---|
DigiKey Part Number | WM13919-ND | |
Manufacturer | ||
Manufacturer Product Number | 0387006302 | |
Description | CONN BARRIER STRIP 2CIRC 0.325" | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit 0.325" (8.26mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 0387006302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 2 | |
Number of Wire Entries | 2 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 15A | |
Voltage Rating | 300V | |
Wire Gauge | 14-22 AWG | |
Top Termination | Screws | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Zinc, Clear Chromate | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 130°C | |
Material - Insulation | Thermoplastic | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.64000 | ¥24.64 |
10 | ¥18.78000 | ¥187.80 |
25 | ¥17.59040 | ¥439.76 |
50 | ¥15.63580 | ¥781.79 |
100 | ¥15.29590 | ¥1,529.59 |
468 | ¥12.74656 | ¥5,965.39 |
936 | ¥11.89679 | ¥11,135.40 |
1,404 | ¥11.30195 | ¥15,867.94 |
5,148 | ¥10.62213 | ¥54,682.73 |