Connector Header Surface Mount 2 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2159310270

DigiKey Part Number
900-2159310270TR-ND - Tape & Reel (TR)
900-2159310270CT-ND - Cut Tape (CT)
900-2159310270DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2159310270
Description
MINILOCK2.5WB SR HDR SMT VT NAT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2159310270 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.419" (10.65mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,243
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥4.83800¥48.38
100¥4.11270¥411.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥3.83989¥1,343.96
700¥3.65629¥2,559.40
1,050¥3.55318¥3,730.84
1,750¥3.42732¥5,997.81
2,450¥3.34689¥8,199.88
3,500¥3.26372¥11,423.02
Manufacturers Standard Package