


CUS10S30,H3F | |
|---|---|
DigiKey Part Number | CUS10S30H3FTR-ND - Tape & Reel (TR) CUS10S30H3FCT-ND - Cut Tape (CT) CUS10S30H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUS10S30,H3F |
Description | DIODE SCHOTTKY 30V 1A USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | CUS10S30,H3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 230 mV @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 30 V | |
Capacitance @ Vr, F | 135pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USC | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥0.87700 | ¥8.77 |
| 100 | ¥0.87570 | ¥87.57 |
| 500 | ¥0.71614 | ¥358.07 |
| 1,000 | ¥0.65643 | ¥656.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.49278 | ¥1,478.34 |
| 6,000 | ¥0.43828 | ¥2,629.68 |
| 9,000 | ¥0.41956 | ¥3,776.04 |
| 15,000 | ¥0.41288 | ¥6,193.20 |
| 21,000 | ¥0.40388 | ¥8,481.48 |
| 30,000 | ¥0.38641 | ¥11,592.30 |
| 75,000 | ¥0.37473 | ¥28,104.75 |











