SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-323
SOD-323

CUS08F30,H3F

DigiKey Part Number
CUS08F30H3FTR-ND - Tape & Reel (TR)
CUS08F30H3FCT-ND - Cut Tape (CT)
CUS08F30H3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CUS08F30,H3F
Description
DIODE SCHOTTKY 30V 800MA USC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 800mA Surface Mount USC
Datasheet
 Datasheet
EDA/CAD Models
CUS08F30,H3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
800mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 800 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 30 V
Capacitance @ Vr, F
170pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
USC
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526,194
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.74000¥1.74
10¥1.14900¥11.49
100¥0.81540¥81.54
500¥0.59870¥299.35
1,000¥0.52867¥528.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.33409¥1,002.27
6,000¥0.30597¥1,835.82
9,000¥0.29844¥2,685.96
15,000¥0.28800¥4,320.00
21,000¥0.28693¥6,025.53
30,000¥0.27729¥8,318.70
75,000¥0.27366¥20,524.50
150,000¥0.25570¥38,355.00
300,000¥0.24943¥74,829.00
Manufacturers Standard Package