
EAST1005GA1 | |
|---|---|
DigiKey Part Number | 1080-EAST1005GA1TR-ND - Tape & Reel (TR) 1080-EAST1005GA1CT-ND - Cut Tape (CT) 1080-EAST1005GA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1005GA1 |
Description | LED YLW-GRN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Yellow-Green 574nm LED Indication - Discrete 2.05V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1005GA1 Models |
Category | Voltage - Forward (Vf) (Typ) 2.05V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 575nm |
Lens Color Colorless | Package / Case 0402 (1005 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.00mm L x 0.50mm W |
Lens Style Rectangle with Flat Top | Height (Max) 0.45mm |
Lens Size 1.00mm x 0.50mm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.24900 | ¥12.49 |
| 100 | ¥0.87250 | ¥87.25 |
| 500 | ¥0.69962 | ¥349.81 |
| 1,000 | ¥0.64215 | ¥642.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.56791 | ¥1,703.73 |
| 6,000 | ¥0.52991 | ¥3,179.46 |
| 9,000 | ¥0.51040 | ¥4,593.60 |
| 15,000 | ¥0.48833 | ¥7,324.95 |
| 21,000 | ¥0.47519 | ¥9,978.99 |
| 30,000 | ¥0.46236 | ¥13,870.80 |










