
1-726388-2 | |
|---|---|
DigiKey Part Number | 1-726388-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-726388-2 |
Description | CONN QC TAB 0.187 SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1-726388-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.252" (6.40mm) | |
Length - Overall | 0.543" (13.80mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.84400 | ¥18.44 |
| 25 | ¥1.73320 | ¥43.33 |
| 50 | ¥1.64900 | ¥82.45 |
| 100 | ¥1.56950 | ¥156.95 |
| 250 | ¥1.47132 | ¥367.83 |
| 500 | ¥1.40084 | ¥700.42 |
| 1,000 | ¥1.33395 | ¥1,333.95 |
| 2,500 | ¥1.25031 | ¥3,125.78 |











