726386-2 | ||
---|---|---|
DigiKey Part Number | A114371-ND | |
Manufacturer | ||
Manufacturer Product Number | 726386-2 | |
Description | CONN QC TAB 0.250 SOLDER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 726386-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.45300 | ¥14.53 |
25 | ¥1.44800 | ¥36.20 |
50 | ¥1.43180 | ¥71.59 |
100 | ¥1.32250 | ¥132.25 |
250 | ¥1.08692 | ¥271.73 |
500 | ¥1.02650 | ¥513.25 |
1,000 | ¥0.95409 | ¥954.09 |
2,500 | ¥0.92391 | ¥2,309.78 |