360042-1 | ||
---|---|---|
DigiKey Part Number | 360042-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 360042-1 | |
Description | CONN MALE TAB CAP 0.25 1POS NAT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Cap Connector Male, Tab Natural 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 360042-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cap | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) x 0.032" (0.81mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥2.41900 | ¥24.19 |
25 | ¥2.40480 | ¥60.12 |
50 | ¥2.37540 | ¥118.77 |
100 | ¥2.19400 | ¥219.40 |
250 | ¥1.80356 | ¥450.89 |
500 | ¥1.70336 | ¥851.68 |
1,000 | ¥1.58311 | ¥1,583.11 |
2,500 | ¥1.53298 | ¥3,832.45 |