141879-1 | ||
---|---|---|
DigiKey Part Number | A130995-ND | |
Manufacturer | ||
Manufacturer Product Number | 141879-1 | |
Description | CONN QC TAB 0.250 | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 141879-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Angled - 90° | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.311" (7.90mm) | |
Length - Overall | - | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.87580 | ¥187.58 |
1,000 | ¥1.35339 | ¥1,353.39 |
5,000 | ¥1.19922 | ¥5,996.10 |
10,000 | ¥1.06217 | ¥10,621.70 |