
140814-2 | |
|---|---|
DigiKey Part Number | A106551-ND |
Manufacturer | |
Manufacturer Product Number | 140814-2 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140814-2 Models |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Length 0.311" (7.90mm) |
Series | Termination Screw, Rivet, Stud |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Mounting Type Board, Chassis |
Terminal Type Angled - 45° | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.92700 | ¥19.27 |
| 25 | ¥1.80600 | ¥45.15 |
| 50 | ¥1.72180 | ¥86.09 |
| 100 | ¥1.63830 | ¥163.83 |
| 250 | ¥1.53592 | ¥383.98 |
| 500 | ¥1.46230 | ¥731.15 |
| 1,000 | ¥1.39242 | ¥1,392.42 |
| 3,000 | ¥1.28847 | ¥3,865.41 |












