
5205817-1 | |
|---|---|
DigiKey Part Number | A33687-ND |
Manufacturer | |
Manufacturer Product Number | 5205817-1 |
Description | CONN SCREWLOCK FEMALE 2 SETS/BAG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5205817-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.69000 | ¥21.69 |
| 10 | ¥18.45700 | ¥184.57 |
| 25 | ¥17.29880 | ¥432.47 |
| 50 | ¥16.47140 | ¥823.57 |
| 100 | ¥15.68430 | ¥1,568.43 |
| 250 | ¥14.70184 | ¥3,675.46 |
| 500 | ¥13.99986 | ¥6,999.93 |
| 1,000 | ¥13.33181 | ¥13,331.81 |
| 2,500 | ¥12.49766 | ¥31,244.15 |











