



205089-1 | |
|---|---|
DigiKey Part Number | A2160-ND |
Manufacturer | |
Manufacturer Product Number | 205089-1 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Signal, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 205089-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.28000 | ¥6.28 |
| 10 | ¥5.36700 | ¥53.67 |
| 25 | ¥5.02800 | ¥125.70 |
| 50 | ¥4.78800 | ¥239.40 |
| 100 | ¥4.55980 | ¥455.98 |
| 250 | ¥4.27364 | ¥1,068.41 |
| 500 | ¥4.06956 | ¥2,034.78 |
| 1,000 | ¥3.87523 | ¥3,875.23 |
| 2,500 | ¥3.63254 | ¥9,081.35 |




















