
205166-1 | |
|---|---|
DigiKey Part Number | 1122-1145-ND |
Manufacturer | |
Manufacturer Product Number | 205166-1 |
Description | CONN D-SUB HOUSING PLUG 25POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205166-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester, Glass Filled | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥94.44000 | ¥94.44 |
| 10 | ¥80.27700 | ¥802.77 |
| 25 | ¥75.24920 | ¥1,881.23 |
| 50 | ¥71.65560 | ¥3,582.78 |
| 100 | ¥68.23500 | ¥6,823.50 |
| 250 | ¥63.96552 | ¥15,991.38 |
| 500 | ¥60.91526 | ¥30,457.63 |
| 1,000 | ¥58.01100 | ¥58,011.00 |




















