
1-212565-0 | |
|---|---|
DigiKey Part Number | 1-212565-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-212565-0 |
Description | CONN D-SUB PIN PCB GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder, PCB Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1-212565-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder, PCB | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.91000 | ¥52.91 |
| 10 | ¥44.96700 | ¥449.67 |
| 25 | ¥42.15000 | ¥1,053.75 |
| 50 | ¥40.13600 | ¥2,006.80 |
| 100 | ¥38.21910 | ¥3,821.91 |
| 250 | ¥35.82688 | ¥8,956.72 |
| 500 | ¥34.11766 | ¥17,058.83 |
| 1,000 | ¥32.49064 | ¥32,490.64 |
| 2,500 | ¥30.45890 | ¥76,147.25 |














