
205168-1 | |
|---|---|
DigiKey Part Number | 1122-1146-ND |
Manufacturer | |
Manufacturer Product Number | 205168-1 |
Description | CONN D-SUB HOUSING PLUG 37POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 37 Position |
EDA/CAD Models | 205168-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Cadmium Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -50°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥160.82000 | ¥160.82 |
| 10 | ¥136.68600 | ¥1,366.86 |
| 25 | ¥128.12400 | ¥3,203.10 |
| 50 | ¥122.00880 | ¥6,100.44 |
| 100 | ¥116.18810 | ¥11,618.81 |
| 250 | ¥108.91956 | ¥27,229.89 |
| 500 | ¥103.72730 | ¥51,863.65 |


















