
1218266-1 | |
|---|---|
DigiKey Part Number | A122215-ND |
Manufacturer | |
Manufacturer Product Number | 1218266-1 |
Description | CONN D-SUB PIN 18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 18 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1218266-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 18 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.79000 | ¥69.79 |
| 10 | ¥59.31200 | ¥593.12 |
| 25 | ¥55.59160 | ¥1,389.79 |
| 50 | ¥52.93620 | ¥2,646.81 |
| 100 | ¥50.40940 | ¥5,040.94 |
| 250 | ¥47.25416 | ¥11,813.54 |
| 500 | ¥45.00042 | ¥22,500.21 |
| 1,000 | ¥42.85466 | ¥42,854.66 |



















