
205089-4 | |
|---|---|
DigiKey Part Number | 205089-4-ND |
Manufacturer | |
Manufacturer Product Number | 205089-4 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Signal, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 205089-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
| 10 | ¥18.97000 | ¥189.70 |
| 25 | ¥17.77920 | ¥444.48 |
| 50 | ¥16.93080 | ¥846.54 |
| 100 | ¥16.12130 | ¥1,612.13 |
| 250 | ¥15.11160 | ¥3,777.90 |
| 500 | ¥14.39018 | ¥7,195.09 |
| 1,000 | ¥13.70365 | ¥13,703.65 |
| 2,500 | ¥12.84630 | ¥32,115.75 |
























