1757819-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1757819-4

DigiKey Part Number
A34122-ND
Manufacturer
Manufacturer Product Number
1757819-4
Description
CONN D-SUB HOUSING PLUG 37POS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 37 Position
EDA/CAD Models
1757819-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Aerospace, Defense and Marine
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
37
Number of Rows
2
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Shell Finish Thickness
20µin (0.51µm)
Ingress Protection
-
Operating Temperature
-
Mating Cycles
-
Dielectric Material
Polyester
Color
Blue
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥227.28000¥227.28
10¥193.18200¥1,931.82
25¥181.08640¥4,527.16
50¥172.44420¥8,622.21
100¥164.21920¥16,421.92
250¥153.94936¥38,487.34
500¥146.61142¥73,305.71
Manufacturers Standard Package