



1757820-4 | |
|---|---|
DigiKey Part Number | A34123-ND |
Manufacturer | |
Manufacturer Product Number | 1757820-4 |
Description | CONN D-SUB HOUSING RCPT 37POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 37 Position |
EDA/CAD Models | 1757820-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 37 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Shell Finish Thickness | 20µin (0.51µm) | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polyester | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.71000 | ¥153.71 |
| 10 | ¥130.63500 | ¥1,306.35 |
| 25 | ¥122.45600 | ¥3,061.40 |
| 50 | ¥116.60900 | ¥5,830.45 |
| 100 | ¥111.04610 | ¥11,104.61 |
| 250 | ¥104.09928 | ¥26,024.82 |
| 500 | ¥99.13622 | ¥49,568.11 |












