1757819-9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1757819-9
1757819-9_Back

1757819-9

DigiKey Part Number
A34461-ND
Manufacturer
Manufacturer Product Number
1757819-9
Description
CONN D-SUB PLUG 37POS CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
EDA/CAD Models
1757819-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥388.25000¥388.25
10¥329.99300¥3,299.93
25¥309.34040¥7,733.51
50¥294.58620¥14,729.31
100¥280.54130¥28,054.13
250¥263.27896¥65,819.74
Manufacturers Standard Package