


1757819-8 | |
|---|---|
DigiKey Part Number | A34459-ND |
Manufacturer | |
Manufacturer Product Number | 1757819-8 |
Description | CONN D-SUB PLUG 25POS CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
EDA/CAD Models | 1757819-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyester | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥347.48000 | ¥347.48 |
| 10 | ¥295.34400 | ¥2,953.44 |
| 25 | ¥276.85800 | ¥6,921.45 |
| 50 | ¥263.65180 | ¥13,182.59 |
| 100 | ¥251.08220 | ¥25,108.22 |
| 250 | ¥235.38312 | ¥58,845.78 |


















