15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Two Piece Backshell Connector Silver 180° Shielded
5748676-2
5748676-2

5748676-2

DigiKey Part Number
A34128-ND
Manufacturer
Manufacturer Product Number
5748676-2
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
5748676-2 Models
Product Attributes
Filter Similar Products
Category
Cable Exit
180°
Manufacturer
TE Connectivity AMP Connectors
Shielding
Shielded
Series
Primary Material
Metal
Packaging
Bulk
Material
Metal, Zinc Alloy
Part Status
Active
Plating
Nickel over Copper
Accessory Type
Two Piece Backshell
Hardware
Assembly Hardware, Grommets
Number of Positions
15
Features
Mating Screws 4-40
Compatible Shell Size
A
Color
Silver
Compatible D-Sub Size
15pos and HD26pos
Base Product Number
Cable Type
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 933
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.03000¥61.03
10¥51.89000¥518.90
25¥48.63920¥1,215.98
50¥46.31540¥2,315.77
100¥44.10430¥4,410.43
250¥41.34336¥10,335.84
500¥39.37130¥19,685.65
1,000¥37.49381¥37,493.81
Manufacturers Standard Package