



5748676-3 | |
|---|---|
DigiKey Part Number | A34131-ND |
Manufacturer | |
Manufacturer Product Number | 5748676-3 |
Description | CONN BACKSHELL 25POS 180DEG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5748676-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc Alloy | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.98000 | ¥106.98 |
| 10 | ¥90.92200 | ¥909.22 |
| 25 | ¥85.22440 | ¥2,130.61 |
| 50 | ¥81.15380 | ¥4,057.69 |
| 100 | ¥77.28160 | ¥7,728.16 |
| 250 | ¥72.44584 | ¥18,111.46 |
| 500 | ¥68.99154 | ¥34,495.77 |
| 1,000 | ¥67.61661 | ¥67,616.61 |












